
TE Connectivity TL3AR0751% technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Resistance | 75mR |
| Series | TLA3A |
| Technology | METAL FOIL |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL3AR0751% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
