TE Connectivity TLM2AER011FTE technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Length | 2mm |
| Packaging | Tape and Reel |
| Resistance | 11mR |
| Series | TLM |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TLM2AER011FTE to view detailed technical specifications.
No datasheet is available for this part.