![TE CONNECTIVITY TLM2AER016FTE SMD Current Sense Resistor, 0.016 ohm, 0805 [2012 Metric], 250 mW, 1%, TLM Series](https://static.datasheets.com/image/3554100-te-connectivity-tlm2aer016fte-image.jpg)
TE Connectivity TLM2AER016FTE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| ELV | Compliant |
| Length | 2mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 16mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | TLM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TLM2AER016FTE to view detailed technical specifications.
No datasheet is available for this part.
