TE Connectivity TLM2BDR024FTE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.55mm |
| ELV | Compliant |
| Length | 3.05mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 24mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| Series | TLM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TLM2BDR024FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.