TE Connectivity TLR3A10WR011FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Reach SVHC Compliant | Unknown |
| Resistance | 11mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLR3A10WR011FTDG to view detailed technical specifications.
No datasheet is available for this part.