TE Connectivity TM-500-50 technical specifications.
| Accuracy | 0.25% |
| Current Rating | 500A |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TM-500-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.