
TE Connectivity TM-600-50 technical specifications.
| Accuracy | 0.25% |
| Package/Case | 600 |
| Current Rating | 600A |
| Nominal Supply Current | 600A |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TM-600-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
