TE Connectivity TM78700 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TM78700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.