TE Connectivity TMRJ-1SUPB-SA037M technical specifications.
| Color | Blue |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 37m |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMRJ-1SUPB-SA037M to view detailed technical specifications.
No datasheet is available for this part.