
TE Connectivity TMS-101-RIBBON-4RPSCE technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 74m |
| Mount | Cable |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Ribbon Width | 110mm |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-101-RIBBON-4RPSCE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
