
TE Connectivity TMS-90-SCE-3/32-9 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TMS-90-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-90-SCE-3/32-9 to view detailed technical specifications.
No datasheet is available for this part.