
TE Connectivity TMS-CCUV-SLEEVE-7-X-65MM technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| ELV | Compliant |
| Features | Military |
| Halogen Free | Not Halogen Free |
| Height | 12.7mm |
| Lead Free | Not Applicable |
| Length | 65mm |
| Material | Fluoropolymer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TMS-CCUV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-CCUV-SLEEVE-7-X-65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
