
TE Connectivity TMS-CCUV-SLEEVE-8-X-65MM technical specifications.
| Body Material | Fluoropolymer |
| Color | Clear |
| Length | 65mm |
| Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS-CCUV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-CCUV-SLEEVE-8-X-65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
