TE Connectivity TMS-CM-1/2-4H-9 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Packaging | Bulk |
| Series | TMS-CM |
| Size | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-CM-1/2-4H-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.