
TE Connectivity TMS-SCE-1/4-2.0-2-CS7333 technical specifications.
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1/4-2.0-2-CS7333 to view detailed technical specifications.
No datasheet is available for this part.