
TE Connectivity TMS-SCE-1K-1/2-2.0-4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| ELV | Compliant |
| Length | 50.8mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TMS-SCE |
| Wire/Cable Diameter | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-1/2-2.0-4 to view detailed technical specifications.
No datasheet is available for this part.