TE Connectivity TMS-SCE-1K-1/2-2.0-S1-9 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 2inch |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Series | TMS-SCE |
| Wire/Cable Diameter | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-1/2-2.0-S1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.