TE Connectivity TMS-SCE-1K-1/2-2.0-S3-9 technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-1/2-2.0-S3-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.