TE Connectivity TMS-SCE-1K-1-2.0-3 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-1-2.0-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.