TE Connectivity TMS-SCE-1K-1/8-2.0-4 technical specifications.
| Body Material | Polyolefin |
| Color | Yellow |
| Features | Military |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMS-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-1/8-2.0-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.