TE Connectivity TMS-SCE-1K-1/8-2.0-S1-9 technical specifications.
| Package/Case | 125 |
| Color | White |
| ELV | Compliant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | TMS-SCE |
| Wire/Cable Diameter | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-1/8-2.0-S1-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.