TE Connectivity TMS-SCE-1K-3/4-2.0-S1-4 technical specifications.
| Color | Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| Wire/Cable Diameter | 16.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TMS-SCE-1K-3/4-2.0-S1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.