TE Connectivity TMS-SCE-2X-1K-3/32-2.0-9 technical specifications.
| Color | White |
| Material | PO, Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TMS-SCE |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-2X-1K-3/32-2.0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.