TE Connectivity TMS-SCE-3/16-2.0-S1-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 50.8mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TMS-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMS-SCE-3/16-2.0-S1-9 to view detailed technical specifications.
No datasheet is available for this part.