TE Connectivity TMS-SCE-5K-1/8-3-CS-BN technical specifications.
| Material | Cross Linked Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TMS-SCE-5K-1/8-3-CS-BN to view detailed technical specifications.
No datasheet is available for this part.