
TE Connectivity TMSCCUVSLEEVE5X65MM technical specifications.
| Color | Clear |
| ELV | Compliant |
| Height | 65mm |
| Lead Free | Not Applicable |
| Length | 2.55inch |
| Material | Fluoropolymer |
| Max Operating Temperature | -150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 250 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TMSCCUVSLEEVE5X65MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.