The TP-103-PIN RF transformer from TE Connectivity features a 9.5mm length and 50R impedance, with an insertion loss of 0.6dB. It operates within a temperature range of -55°C to 85°C and is available in bulk packaging. The transformer is suitable for surface mount and through hole mounting.
TE Connectivity TP-103-PIN technical specifications.
| Depth | 9.5mm |
| Frequency | 1GHz |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Through Hole |
| Transformer Type | RF TRANSFORMER |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP-103-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.