TE Connectivity TP-OXYGEN-0.250 technical specifications.
| Color | Green |
| Material | Polyester |
| Max Operating Temperature | 182°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Roll |
| Series | TP-Tape |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP-OXYGEN-0.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.