
TE Connectivity TP11CGRA004 technical specifications.
| Actuator Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11CGRA004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.