
TE Connectivity TP11FGRA604 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3.15mm |
| Actuator Material | Polyamide |
| Package/Case | 124 |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11FGRA604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.