
TE Connectivity TP21CCGRA004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.18mm |
| Actuator Material | Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | TP |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP21CCGRA004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.