TE Connectivity TP3-FUEL-CONT technical specifications.
| Color | Red |
| Material | Polyester |
| Max Operating Temperature | 163°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | TP3-Tape |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP3-FUEL-CONT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.