TE Connectivity TP3-WATER-CONT technical specifications.
| Color | Grey, Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | TP3-Tape |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP3-WATER-CONT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.