The TPA11FGRA604 is a 20V SPDT on-mom switch from TE Connectivity. It features a through hole package and operates over a temperature range of -30°C to 65°C. This switch has a high electrical life of 100,000 cycles and is available in bulk packaging with 250 pieces per unit.
TE Connectivity TPA11FGRA604 technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPA11FGRA604 to view detailed technical specifications.
No datasheet is available for this part.