TE Connectivity TPB11CGRA004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.38mm |
| Actuator Material | Nylon |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPB11CGRA004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.