TE Connectivity TPB11FGRA204 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | TPB |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB11FGRA204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.