TE Connectivity TR05AI-TINEL-LOCK-RING technical specifications.
| Package/Case | Metal |
| Color | Grey |
| ELV | Compliant |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TR05AI-TINEL-LOCK-RING to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.