
TE Connectivity TR250-120T-R1 technical specifications.
| Current Rating | 3A |
| Hold Current | 120mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | TR250 |
| Termination | Radial |
| Trip Current | 240mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR250-120T-R1 to view detailed technical specifications.
No datasheet is available for this part.
