The TRF600-160-B-0.5-0.130 from TE Connectivity is a radial lead free component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a maximum current rating of 3A. The component is packaged in a box with 2000 units per package. It has a resistance of 18R and a working voltage of 250V.
TE Connectivity TRF600-160-B-0.5-0.130 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Box |
| Resistance | 18R |
| Series | TRF600 |
| Size | 12.6mm |
| Termination | Radial |
| Trip Current | 320mA |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-B-0.5-0.130 to view detailed technical specifications.
No datasheet is available for this part.