
TE Connectivity TRF600-160-R1-B-0.5-0.130 technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 17R |
| RoHS Compliant | Yes |
| Series | TRF600 |
| Termination | Radial |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-R1-B-0.5-0.130 to view detailed technical specifications.
No datasheet is available for this part.
