The TRF600 3A 16R Radial Wirewound Resistor is a radial-style resistor with a current rating of 3A and a resistance of 16 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The resistor is available in a package quantity of 2000. It is designed for use in applications where a high current rating and moderate resistance are required.
TE Connectivity TRF600-160-RA-B-0.5-0.235 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 160mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 16R |
| Series | TRF600 |
| Termination | Radial |
| Trip Current | 320mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-RA-B-0.5-0.235 to view detailed technical specifications.
No datasheet is available for this part.