The TRF600 Series current sense resistor is a radial lead free device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a hold current of 160mA. The resistor is available in a package quantity of 600 and is packaged in tape and reel. It has a resistance of 16 ohms and a trip current of 320mA.
TE Connectivity TRF600-160-RA-B-0.5-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | No |
| Series | TRF600 |
| Size | 12.6mm |
| Termination | Radial |
| Trip Current | 320mA |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TRF600-160-RA-B-0.5-2 to view detailed technical specifications.
No datasheet is available for this part.