
The TS250 Series switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 3A and a hold current of 130mA. The switch is available in a package quantity of 1500 and is packaged in tape and reel. It has a resistance of 17R and a trip current of 260mA.
TE Connectivity TS250-130-RC-2 technical specifications.
| Current Rating | 3A |
| Hold Current | 130mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 17R |
| RoHS Compliant | No |
| Series | TS250 |
| Termination | SMD/SMT |
| Trip Current | 260mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TS250-130-RC-2 to view detailed technical specifications.
No datasheet is available for this part.