
TE Connectivity TSB100006DS technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 40A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSB100006DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
