
TE Connectivity TSB5000831DS technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Pitch | 10mm |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSB5000831DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
