TE Connectivity TSB5000831DSHT technical specifications.
| Color | Brown |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Circuits | 8 |
| Pitch | 10mm |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TSB5000831DSHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.