TE Connectivity TSC-124D3H technical specifications.
| Coil Current | 12.5mA |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 7.4mm |
| Length | 12.3mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating | 24V |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSC-124D3H to view detailed technical specifications.
No datasheet is available for this part.