TE Connectivity TSE-16-01 technical specifications.
| Contact Material | Copper, Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSE-16-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.