
TE Connectivity TSK-254254-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyimide, Kapton |
| Package Quantity | 20000 |
| Packaging | Roll |
| Series | TSK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSK-254254-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
