TE Connectivity TSK-381381-2.5-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Material | Polyimide, Kapton |
| Package Quantity | 12500 |
| Packaging | Roll |
| Series | TSK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TSK-381381-2.5-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.